
Category | Power - Peak Pulse 85W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 160pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 1.5V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 4.82V | Supplier Device Package |
| Bulk: | 90000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.357 | 0,07649 € | 256,78 € |
| Unit Price without VAT: | 0,07649 € |
|---|---|
| Unit Price with VAT: | 0,09102 € |

