
NNCD4.3F-T1B-AT | |
|---|---|
DigiKey Part Number | 2156-NNCD4.3F-T1B-AT-ND |
Manufacturer | |
Manufacturer Product Number | NNCD4.3F-T1B-AT |
Description | NNCD4.3F-T1B-AT - ELECTROSTATIC |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SC-59 |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 180pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 1V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 4.01V | Supplier Device Package |
| Bulk: | 51000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | 0,26347 € | 258,20 € |
| Unit Price without VAT: | 0,26347 € |
|---|---|
| Unit Price with VAT: | 0,31353 € |

