Image for NNCD36J-T1-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NNCD36J-T1-A

DigiKey Part Number
2156-NNCD36J-T1-A-RETR-ND
Manufacturer
Manufacturer Product Number
NNCD36J-T1-A
Description
TVS DIODE 36VWM2ULTRA
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 2-Ultra Super Mini Mold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
85W
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
15pF @ 1MHz
Type
Zener
Operating Temperature
150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V
Package / Case
SOD-723
Voltage - Breakdown (Min)
34V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64.638
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:64638
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.4130,17848 €252,19 €
Unit Price without VAT:0,17848 €
Unit Price with VAT:0,21239 €