
Category | Power - Peak Pulse 85W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 9pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 27V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 33V | Supplier Device Package |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.534 | 0,10199 € | 258,44 € |
| Unit Price without VAT: | 0,10199 € |
|---|---|
| Unit Price with VAT: | 0,12137 € |

