
Category | Power - Peak Pulse 85W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 22pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 27V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 34V | Supplier Device Package |
| Bulk: | 72000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.412 | 0,05997 € | 264,59 € |
| Unit Price without VAT: | 0,05997 € |
|---|---|
| Unit Price with VAT: | 0,07136 € |

