
Category | Power - Peak Pulse 85W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 200pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 1V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 3.7V | Supplier Device Package |
| Bulk: | 15000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.101 | 0,08567 € | 265,66 € |
| Unit Price without VAT: | 0,08567 € |
|---|---|
| Unit Price with VAT: | 0,10195 € |

