
Category | Power - Peak Pulse 85W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 220pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 1V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 3.1V | Supplier Device Package |
| Bulk: | 41554 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.364 | 0,05949 € | 259,61 € |
| Unit Price without VAT: | 0,05949 € |
|---|---|
| Unit Price with VAT: | 0,07079 € |

