
NNCD24J-T1-A | |
|---|---|
DigiKey Part Number | 2156-NNCD24J-T1-A-ND |
Manufacturer | |
Manufacturer Product Number | NNCD24J-T1-A |
Description | TVS DIODE 24VWM2ULTRA |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 2-Ultra Super Mini Mold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 22V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 85W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 20pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-723 | |
Supplier Device Package |
| Bulk: | 47920 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.107 | 0,22948 € | 254,03 € |
| Unit Price without VAT: | 0,22948 € |
|---|---|
| Unit Price with VAT: | 0,27308 € |

