
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 70pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 11.42V | Supplier Device Package |
| Bulk: | 2160 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.160 | 0,11899 € | 257,02 € |
| Unit Price without VAT: | 0,11899 € |
|---|---|
| Unit Price with VAT: | 0,14160 € |

