
NMC2148HJ-2 | |
|---|---|
DigiKey Part Number | 2156-NMC2148HJ-2-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | NMC2148HJ-2 |
Description | STANDARD SRAM, 1KX4 |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Kbit Parallel 45 ns 18-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1K x 4 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 45 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 18-CDIP |
| Bulk: | 2947 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,45815 € | 255,37 € |
| Unit Price without VAT: | 9,45815 € |
|---|---|
| Unit Price with VAT: | 11,25520 € |

