
NM95MS16VBH | |
|---|---|
DigiKey Part Number | 2156-NM95MS16VBH-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NM95MS16VBH |
Description | IC FRONT END DEVICES 48-TQFP |
Customer Reference | |
Detailed Description | Front End Devices 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Front End Devices | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-TQFP (7x7) |
| Bulk: | 18500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 3,53712 € | 258,21 € |
| Unit Price without VAT: | 3,53712 € |
|---|---|
| Unit Price with VAT: | 4,20917 € |

