
NM93C66ALM8X | |
|---|---|
DigiKey Part Number | 2156-NM93C66ALM8X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NM93C66ALM8X |
Description | IC EEPROM 4KBIT MICROWIRE 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 250 kHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 250 kHz |
Packaging Bulk | Write Cycle Time - Word, Page 15ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 512 x 8, 256 x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 568 | 0,45044 € | 255,85 € |
| Unit Price without VAT: | 0,45044 € |
|---|---|
| Unit Price with VAT: | 0,53602 € |

