
NM25C160M8 | |
|---|---|
DigiKey Part Number | 2156-NM25C160M8-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NM25C160M8 |
Description | IC EEPROM 16KBIT SPI 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 2.1 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 2.1 MHz |
Packaging Bulk | Write Cycle Time - Word, Page 10ms |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 298 | 0,85839 € | 255,80 € |
| Unit Price without VAT: | 0,85839 € |
|---|---|
| Unit Price with VAT: | 1,02148 € |

