
NM24C05LN | |
|---|---|
DigiKey Part Number | 2156-NM24C05LN-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NM24C05LN |
Description | IC EEPROM 4KBIT I2C 100KHZ 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 100 kHz 3.5 µs 8-DIP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 100 kHz |
Packaging Bulk | Write Cycle Time - Word, Page 15ms |
Part Status Obsolete | Access Time 3.5 µs |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Through Hole |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-DIP |
Memory Organization 512 x 8 | Base Product Number |
| Bulk: | 13310 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 443 | 0,57792 € | 256,02 € |
| Unit Price without VAT: | 0,57792 € |
|---|---|
| Unit Price with VAT: | 0,68772 € |

