
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | DPST - NO | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.3Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 20ns, 15ns | |
-3db Bandwidth | 496MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 19pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -97dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-UDFN (1.8x1.2) | |
Base Product Number |
| Bulk: | 24925 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.212 | 0,21515 € | 260,76 € |
| Unit Price without VAT: | 0,21515 € |
|---|---|
| Unit Price with VAT: | 0,25603 € |

