2 Circuit IC Switch 1:1 1.3Ohm 8-UDFN (1.8x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLAS5213AMUT

DigiKey Part Number
2156-NLAS5213AMUT-ND
Manufacturer
Manufacturer Product Number
NLAS5213AMUT
Description
IC SWITCH DPST 8UDFN
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 1.3Ohm 8-UDFN (1.8x1.2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
20ns, 15ns
Manufacturer
onsemi
-3db Bandwidth
496MHz
Packaging
Bulk
Channel Capacitance (CS(off), CD(off))
19pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1µA
Switch Circuit
SPST - NO
Crosstalk
-97dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
1.3Ohm
Package / Case
8-UFDFN
Channel-to-Channel Matching (ΔRon)
150mOhm
Supplier Device Package
8-UDFN (1.8x1.2)
Voltage - Supply, Single (V+)
1.65V ~ 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.973
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:11973
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4130,62540 €258,29 €
Unit Price without VAT:0,62540 €
Unit Price with VAT:0,74423 €