Bipolar (BJT) Transistor NPN 80 V 10 A 50MHz 2 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJVMJB44H11T4G

DigiKey Part Number
2156-NJVMJB44H11T4G-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
NJVMJB44H11T4G
Description
TRANS NPN 80V 10A D2PAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 10 A 50MHz 2 W Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 4A, 1V
Packaging
Bulk
Power - Max
2 W
Part Status
Active
Frequency - Transition
50MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
10 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Supplier Device Package
D2PAK
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68.942
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:68942
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3040,84141 €255,79 €
Unit Price without VAT:0,84141 €
Unit Price with VAT:1,00128 €