Similar
Similar
Similar

NGTG35N65FL2WG | |
|---|---|
DigiKey Part Number | NGTG35N65FL2WGOS-ND |
Manufacturer | |
Manufacturer Product Number | NGTG35N65FL2WG |
Description | IGBT FIELD STOP 650V 70A TO247 |
Customer Reference | |
Detailed Description | IGBT Field Stop 650 V 70 A 300 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | NGTG35N65FL2WG Models |
Category | Switching Energy 840µJ (on), 280µJ (off) |
Manufacturer onsemi | Input Type Standard |
Packaging Tube | Gate Charge 125 nC |
Part Status Obsolete | Td (on/off) @ 25°C 72ns/132ns |
IGBT Type Field Stop | Test Condition 400V, 35A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 70 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 120 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 35A | Supplier Device Package TO-247-3 |
Power - Max 300 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXXH30N65B4 | IXYS | 15 | IXXH30N65B4-ND | 7,35000 € | Similar |
| IXYH40N65C3 | IXYS | 0 | IXYH40N65C3-ND | 3,44097 € | Similar |
| IXYH40N65C3H1 | IXYS | 0 | IXYH40N65C3H1-ND | 6,74933 € | Similar |






