
NGD8205ANT4G | |
|---|---|
DigiKey Part Number | 2156-NGD8205ANT4G-OS-ND |
Manufacturer | |
Manufacturer Product Number | NGD8205ANT4G |
Description | IGBT 390V 20A TO-252 |
Customer Reference | |
Detailed Description | IGBT 390 V 20 A 125 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | NGD8205ANT4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 390 V | |
Current - Collector (Ic) (Max) | 20 A | |
Current - Collector Pulsed (Icm) | 50 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 4.5V, 20A | |
Power - Max | 125 W | |
Switching Energy | - | |
Input Type | Logic | |
Td (on/off) @ 25°C | -/5µs | |
Test Condition | 300V, 9A, 1kOhm, 5V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Bulk: | 7500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 1,00691 € | 257,77 € |
| Unit Price without VAT: | 1,00691 € |
|---|---|
| Unit Price with VAT: | 1,19822 € |

