MCS 96 MCS®96 Microcontroller IC 16-Bit 40MHz 256KB (256K x 8) FLASH 132-QFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NG88CO196EC40

DigiKey Part Number
2156-NG88CO196EC40-ND
Manufacturer
Manufacturer Product Number
NG88CO196EC40
Description
IC MCU 16BIT 256KB FLASH 132QFP
Customer Reference
Detailed Description
MCS 96 MCS®96 Microcontroller IC 16-Bit 40MHz 256KB (256K x 8) FLASH 132-QFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MCS 96
Core Size
16-Bit
Speed
40MHz
Connectivity
CANbus, SIO, SSIO
Peripherals
WDT
Number of I/O
59
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
4.75V ~ 5.25V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
132-QFP
Package / Case
132-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.412
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10412
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1517,04067 €255,61 €
Unit Price without VAT:17,04067 €
Unit Price with VAT:20,27840 €