
Category | Speed 50MHz |
Manufacturer Altera | Graphics Acceleration No |
Series | Voltage - I/O 3.3V |
Packaging Bulk | Operating Temperature 0°C ~ 100°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Core Processor i960 | Package / Case 132-BQFP Bumpered |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 132-PQFP (24.13x24.13) |
| Bulk: | 1486 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,99900 € | 249,99 € |
| Unit Price without VAT: | 24,99900 € |
|---|---|
| Unit Price with VAT: | 29,74881 € |

