
NG80386SX-25 | |
|---|---|
DigiKey Part Number | 2156-NG80386SX-25-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | NG80386SX-25 |
Description | IC MPU 25MHZ 100QFP |
Customer Reference | |
Detailed Description | Am386SX Microprocessor IC - 1 Core, 32-Bit 25MHz 100-PQFP (19.05x19.05) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Am386SX | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 25MHz | |
Co-Processors/DSP | Math Engine; 387SX | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5V | |
Operating Temperature | 0°C ~ 100°C (TC) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP Bumpered | |
Supplier Device Package | 100-PQFP (19.05x19.05) | |
Additional Interfaces | - |
| Bulk: | 22619 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,36300 € | 250,89 € |
| Unit Price without VAT: | 8,36300 € |
|---|---|
| Unit Price with VAT: | 9,95197 € |

