
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | Intel386 DX | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 33MHz | |
Co-Processors/DSP | Math Engine; Intel387 DX | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5.0V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 132-QFP | |
Supplier Device Package | 132-QFP | |
Additional Interfaces | - |
| Tray: | 134 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 30,36222 € | 273,26 € |
| Unit Price without VAT: | 30,36222 € |
|---|---|
| Unit Price with VAT: | 36,13104 € |

