
NDP7050L | |
|---|---|
DigiKey Part Number | 2156-NDP7050L-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NDP7050L |
Description | MOSFET N-CH 50V 75A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 50 V 75A (Tc) 150W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 115 nC @ 5 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4000 pF @ 25 V |
FET Type | Power Dissipation (Max) 150W (Tc) |
Technology | Operating Temperature -65°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 15mOhm @ 37.5A, 5V |
| Tube: | 179 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 2,52725 € | 257,78 € |
| Unit Price without VAT: | 2,52725 € |
|---|---|
| Unit Price with VAT: | 3,00743 € |

