
NDP603AL | |
|---|---|
DigiKey Part Number | 2156-NDP603AL-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NDP603AL |
Description | MOSFET N-CH 30V 25A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Tc) 50W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 15 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature -65°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 22mOhm @ 25A, 10V |
| Tube: | 34234 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 649 | 0,39096 € | 253,73 € |
| Unit Price without VAT: | 0,39096 € |
|---|---|
| Unit Price with VAT: | 0,46524 € |

