
NDH8321C | |
|---|---|
DigiKey Part Number | 2156-NDH8321C-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NDH8321C |
Description | MOSFET N/P-CH 20V 3.8A SUPERSOT |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.8A (Ta), 2.7A (Ta) 800mW (Ta) Surface Mount SuperSOT™-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.8A (Ta), 2.7A (Ta) | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 3.8A, 4.5V, 70mOhm @ 2.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28nC @ 4.5V, 23nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 700pF @ 10V, 865pF @ 10V | |
Power - Max | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSOP (0.130", 3.30mm Width) | |
Supplier Device Package | SuperSOT™-8 | |
Base Product Number |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 284 | 0,91225 € | 259,08 € |
| Unit Price without VAT: | 0,91225 € |
|---|---|
| Unit Price with VAT: | 1,08558 € |

