NCP500SN50T1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCP500SN50T1G
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8570SN28T1G

DigiKey Part Number
2156-NCV8570SN28T1G-ND
Manufacturer
Manufacturer Product Number
NCV8570SN28T1G
Description
IC REG LINEAR FIXED LDO REG
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.205V @ 200mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
220 µA
PSRR
80dB ~ 65dB (120Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,60 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9560,26775 €255,97 €
Unit Price without VAT:0,26775 €
Unit Price with VAT:0,31862 €