
Category | Reset Active Low |
Manufacturer onsemi | Reset Timeout Adjustable/Selectable |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Threshold 2V | Supplier Device Package 5-TSOP |
Output Push-Pull, Totem Pole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU4320G-TR | Rohm Semiconductor | 2.266 | 846-BU4320G-CT-ND | 0,39000 € | Similar |
| Bulk: | 41413 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 615 | 0,41646 € | 256,12 € |
| Unit Price without VAT: | 0,41646 € |
|---|---|
| Unit Price with VAT: | 0,49559 € |

