
Category | Current - Input Bias (Max) 1pA @ 6V |
Manufacturer onsemi | Current - Quiescent (Max) 17µA |
Series | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Packaging Bulk | Propagation Delay (Max) 1.1µs |
Part Status Active | Hysteresis 20mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 105°C |
Number of Elements 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Output Type Complementary, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 0.85V ~ 6V | Supplier Device Package 6-TSOP |
Voltage - Input Offset (Max) 5mV @ 6V | Base Product Number |
| Bulk: | 15000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 865 | 0,29747 € | 257,31 € |
| Unit Price without VAT: | 0,29747 € |
|---|---|
| Unit Price with VAT: | 0,35399 € |

