


NCP693HMN10TCG | |
|---|---|
DigiKey Part Number | 2156-NCP693HMN10TCG-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NCP693HMN10TCG |
Description | IC REG LINEAR 1V 1A 6-UDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-UDFN (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.45V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-UDFN (1.8x2) |
| Bulk: | 4536 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 343 | 0,75732 € | 259,76 € |
| Unit Price without VAT: | 0,75732 € |
|---|---|
| Unit Price with VAT: | 0,90121 € |

