- Controller, High Performance Processor Voltage Regulator IC 2 Output 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP5322ADWR2G

DigiKey Part Number
2156-NCP5322ADWR2G-ND
Manufacturer
Manufacturer Product Number
NCP5322ADWR2G
Description
SWITCHING CONTROLLER
Customer Reference
Detailed Description
- Controller, High Performance Processor Voltage Regulator IC 2 Output 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Applications
Controller, High Performance Processor
Voltage - Input
4.5V ~ 14V
Number of Outputs
2
Voltage - Output
3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:2000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1242,07403 €257,18 €
Unit Price without VAT:2,07403 €
Unit Price with VAT:2,46810 €