Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP500SQL18T1G

DigiKey Part Number
2156-NCP500SQL18T1G-488-ND
Manufacturer
Manufacturer Product Number
NCP500SQL18T1G
Description
IC REG LINEAR 1.8V 150MA 6-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2.2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Packaging
Bulk
Current - Supply (Max)
300 µA
Part Status
Active
PSRR
62dB (1kHz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature
Number of Regulators
1
Operating Temperature
-40°C ~ 85°C (TA)
Voltage - Input (Max)
6V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.8V
Package / Case
6-VDFN Exposed Pad
Voltage Dropout (Max)
0.35V @ 150mA
Supplier Device Package
6-DFN (2x2.2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:40000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.3530,18698 €252,98 €
Unit Price without VAT:0,18698 €
Unit Price with VAT:0,22251 €