
NCP302LSN28T1 | |
|---|---|
DigiKey Part Number | 2156-NCP302LSN28T1-ND |
Manufacturer | Motorola |
Manufacturer Product Number | NCP302LSN28T1 |
Description | IC SUPERVISOR DETECTOR VOLT 2.8V |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-TSOP |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Motorola | Reset Active Low |
Packaging Bulk | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Number of Voltages Monitored 1 | Supplier Device Package 5-TSOP |
Voltage - Threshold 2.8V | Base Product Number |
| Bulk: | 8150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 956 | 0,26347 € | 251,88 € |
| Unit Price without VAT: | 0,26347 € |
|---|---|
| Unit Price with VAT: | 0,31353 € |

