Supervisor Push-Pull, Totem Pole 1 Channel 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP302HSN47T1

DigiKey Part Number
2156-NCP302HSN47T1-ND
Manufacturer
Manufacturer Product Number
NCP302HSN47T1
Description
IC SUPERVISOR PWR SUP SUPPORT
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
onsemi
Reset
Active High
Packaging
Bulk
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SOT-23-5 Thin, TSOT-23-5
Number of Voltages Monitored
1
Supplier Device Package
5-TSOP
Voltage - Threshold
4.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.092
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:11092
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.3970,17848 €249,34 €
Unit Price without VAT:0,17848 €
Unit Price with VAT:0,21239 €