
NCP2991FCT2G | |
|---|---|
DigiKey Part Number | 2156-NCP2991FCT2G-SATR-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | NCP2991FCT2G |
Description | 1.35 WATT AUDIO POWER AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 9-FlipChip (1.45x1.45) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Sanyo | Features Depop, Shutdown, Thermal Protection |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 9-FlipChip (1.45x1.45) |
Output Type 1-Channel (Mono) | Package / Case 9-WFBGA, FCBGA |
Max Output Power x Channels @ Load 1.35W x 1 @ 8Ohm |
| Bulk: | 126000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | 0,25701 € | 259,58 € |
| Unit Price without VAT: | 0,25701 € |
|---|---|
| Unit Price with VAT: | 0,30584 € |

