
Category | Max Output Power x Channels @ Load 62mW x 2 @ 16Ohm |
Manufacturer onsemi | Voltage - Supply 1.6V ~ 3.6V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 12-Flip-Chip (1.6x1.2) |
Type Class AB | Package / Case 12-UFBGA, FCBGA |
Output Type 2-Channel (Stereo) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 83,66333 € | 250,99 € |
| Unit Price without VAT: | 83,66333 € |
|---|---|
| Unit Price with VAT: | 99,55936 € |

