Image for NCP140AMXC180TCG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP140AMXC180TCG

DigiKey Part Number
2156-NCP140AMXC180TCG-488-ND
Manufacturer
Manufacturer Product Number
NCP140AMXC180TCG
Description
IC REG LINEAR 1.8V 150MA 4-XDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (0.8x0.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.39V @ 150mA
Current - Output
Current - Quiescent (Iq)
75 µA
PSRR
62dB ~ 55dB (100Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFDFN Exposed Pad
Supplier Device Package
4-XDFN (0.8x0.8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:108000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.1850,21515 €254,95 €
Unit Price without VAT:0,21515 €
Unit Price with VAT:0,25603 €