
NCP137BFCTADJT2G | |
|---|---|
DigiKey Part Number | 2156-NCP137BFCTADJT2G-488-ND |
Manufacturer | |
Manufacturer Product Number | NCP137BFCTADJT2G |
Description | IC REG LIN POS ADJ 700MA 6-WLCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 700mA 6-WLCSP (1.2x0.8) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.5V @ 700mA |
Mfr | Current - Output |
Packaging Bulk | PSRR 85dB ~ 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-XFBGA, WLCSP |
Voltage - Output (Min/Fixed) 0.5V | Supplier Device Package 6-WLCSP (1.2x0.8) |
Voltage - Output (Max) |
| Bulk: | 154986 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.137 | 0,11898 € | 254,26 € |
| Unit Price without VAT: | 0,11898 € |
|---|---|
| Unit Price with VAT: | 0,14159 € |

