
NCP1237AD65R2G | |
|---|---|
DigiKey Part Number | 2156-NCP1237AD65R2G-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NCP1237AD65R2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-SOIC |
Datasheet | Datasheet |
Category | Duty Cycle 80% |
Manufacturer Fairchild Semiconductor | Frequency - Switching 65kHz |
Packaging Bulk | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Internal Switch(s) No | Supplier Device Package 7-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 12 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9.5V ~ 28V |
| Bulk: | 22500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 283 | 0,90809 € | 256,99 € |
| Unit Price without VAT: | 0,90809 € |
|---|---|
| Unit Price with VAT: | 1,08063 € |

