
NCP1117LPST25T3G | |
|---|---|
DigiKey Part Number | 2156-NCP1117LPST25T3G-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NCP1117LPST25T3G |
Description | IC REG LINEAR 2.5V 1A SOT-223 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 700 µA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 988 | 0,25818 € | 255,08 € |
| Unit Price without VAT: | 0,25818 € |
|---|---|
| Unit Price with VAT: | 0,30723 € |

