
NC7WZ16FHX | |
|---|---|
DigiKey Part Number | 2156-NC7WZ16FHX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7WZ16FHX |
Description | IC BUFF 1.65V 6-MICROPAK2 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-MicroPak2™ |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 2 | Supplier Device Package 6-MicroPak2™ |
Number of Bits per Element 1 | Base Product Number |

