
NC7WP02L8X | |
|---|---|
DigiKey Part Number | 2156-NC7WP02L8X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7WP02L8X |
Description | IC GATE NOR 2CH 2-INP 8MICROPAK |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-MicroPak™ |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-MicroPak™ |
Number of Inputs 2 | Package / Case 8-UFQFN |
Voltage - Supply 0.9V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 900 nA |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | 0,38246 € | 257,01 € |
| Unit Price without VAT: | 0,38246 € |
|---|---|
| Unit Price with VAT: | 0,45513 € |

