NAND Gate IC 2 Channel 8-MicroPak™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WP00L8X

DigiKey Part Number
2156-NC7WP00L8X-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
NC7WP00L8X
Description
IC GATE NAND 2CH 2-INP 8MICROPAK
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 8-MicroPak™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2.6mA, 2.6mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Bulk
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-MicroPak™
Number of Inputs
2
Package / Case
8-UFQFN
Voltage - Supply
0.9V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
900 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54.110
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:54110
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6720,38246 €257,01 €
Unit Price without VAT:0,38246 €
Unit Price with VAT:0,45513 €