
NC7SZ57FHX | |
|---|---|
DigiKey Part Number | 2156-NC7SZ57FHX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SZ57FHX |
Description | IC MF CFG 1-CIR 3-IN 6MICROPAK2 |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-MicroPak2™ |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-UFDFN |
Number of Circuits 1 | Supplier Device Package 6-MicroPak2™ |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Bulk: | 478812 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.310 | 0,11048 € | 255,21 € |
| Unit Price without VAT: | 0,11048 € |
|---|---|
| Unit Price with VAT: | 0,13147 € |

