
NC7SZ384L6X | |
|---|---|
DigiKey Part Number | 2156-NC7SZ384L6X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SZ384L6X |
Description | IC BUS SWITCH 1 X 1:1 6-MICROPAK |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 6-MicroPak |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 6-UFDFN |
Type Bus Switch | Supplier Device Package 6-MicroPak |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Bulk: | 107507 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.297 | 0,19547 € | 253,52 € |
| Unit Price without VAT: | 0,19547 € |
|---|---|
| Unit Price with VAT: | 0,23261 € |

