
NC7SZ14L6X | |
|---|---|
DigiKey Part Number | 2156-NC7SZ14L6X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SZ14L6X |
Description | IC INVERTER 1CH 1-INP 6MICROPAK |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 6-MicroPak |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.2V ~ 1.2V |
Packaging Bulk | Input Logic Level - High 1.4V ~ 3.6V |
Part Status Active | Max Propagation Delay @ V, Max CL 5.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 6-MicroPak |
Features Schmitt Trigger | Package / Case 6-UFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Bulk: | 71816 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.310 | 0,11048 € | 255,21 € |
| Unit Price without VAT: | 0,11048 € |
|---|---|
| Unit Price with VAT: | 0,13147 € |

