
NC7SZ02M5 | |
|---|---|
DigiKey Part Number | 2156-NC7SZ02M5-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SZ02M5 |
Description | IC GATE NOR 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SOT-23-5 |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Bulk: | 5119 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 785 | 0,32297 € | 253,53 € |
| Unit Price without VAT: | 0,32297 € |
|---|---|
| Unit Price with VAT: | 0,38433 € |


