
NC7SVL04P5X | |
|---|---|
DigiKey Part Number | 2156-NC7SVL04P5X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SVL04P5X |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 0.9V ~ 1.5V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 3.5ns @ 3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.9V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 900 nA |
| Bulk: | 16308 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.224 | 0,21248 € | 260,08 € |
| Unit Price without VAT: | 0,21248 € |
|---|---|
| Unit Price with VAT: | 0,25285 € |

