
NC7SV57FHX | |
|---|---|
DigiKey Part Number | 2156-NC7SV57FHX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SV57FHX |
Description | IC MF CFG 1-CIR 6-MICROPAK2 |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-MicroPak2™ |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 0.9V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-UFDFN |
Number of Circuits 1 | Supplier Device Package 6-MicroPak2™ |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Bulk: | 18580 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 827 | 0,30596 € | 253,03 € |
| Unit Price without VAT: | 0,30596 € |
|---|---|
| Unit Price with VAT: | 0,36409 € |

