
NC7SV19P6X | |
|---|---|
DigiKey Part Number | 2156-NC7SV19P6X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SV19P6X |
Description | IC DECODER/DEMUX 1 X 1:2 SC-88 |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 SC-88 (SC-70-6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 (SC-70-6) | |
Base Product Number |
| Bulk: | 124637 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.395 | 0,11188 € | 267,95 € |
| Unit Price without VAT: | 0,11188 € |
|---|---|
| Unit Price with VAT: | 0,13314 € |

